DiodesZetex DMN3731 N-Channel MOSFET, 900 mA, 30 V Enhancement, 3-Pin SOT-23 DMN3731U-7

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€114.00

(exc. VAT)

€141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.038€114.00
9000 - 42000€0.037€111.00
45000 +€0.036€108.00

*price indicative

RS Stock No.:
206-0086
Mfr. Part No.:
DMN3731U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

900mA

Maximum Drain Source Voltage Vds

30V

Series

DMN3731

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

730mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

0.4W

Typical Gate Charge Qg @ Vgs

5.5nC

Maximum Operating Temperature

150°C

Width

2.8mm

Standards/Approvals

No

Length

2.3mm

Height

900μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 30V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 8 V with 0.4 W thermal power dissipation.

Low VGS(TH), can be driven directly from a battery

ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy