DiodesZetex DMP3013 Type P-Channel MOSFET, 8 A, 30 V Enhancement, 6-Pin UDFN DMP3013SFK-7

Subtotal (1 reel of 3000 units)*

€780.00

(exc. VAT)

€960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.26€780.00

*price indicative

RS Stock No.:
206-0115
Mfr. Part No.:
DMP3013SFK-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

30V

Package Type

UDFN

Series

DMP3013

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

25mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

33.7nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Width

2.45mm

Standards/Approvals

No

Length

2.25mm

Height

570μm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 30V P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 25V with 1.0 W thermal power dissipation.

Low on-resistance

Low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy