DiodesZetex DMT47 N-Channel MOSFET, 49.1 A, 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVW-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
206-0145
Mfr. Part No.:
DMT47M2SFVW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

49.1A

Maximum Drain Source Voltage Vds

40V

Series

DMT47

Package Type

PowerDI3333

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

12.1nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

2.67W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

750μm

Width

3.2mm

Standards/Approvals

No

Length

3.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 40V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 2.67 W thermal power dissipation.

Low RDS(ON) – ensures on-state losses are minimized

Ensures more reliable and robust end application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy