DiodesZetex Dual DMT47 1 N-Channel MOSFET, 30.2 A, 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2LDV-7
- RS Stock No.:
- 206-0143
- Mfr. Part No.:
- DMT47M2LDV-7
- Manufacturer:
- DiodesZetex
Add 50 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
- Shipping from 06 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.803 | €20.08 | - |
| 50 - 75 | €0.787 | €19.68 | €0.80 |
| 100 - 225 | €0.686 | €17.15 | €11.70 |
| 250 - 975 | €0.668 | €16.70 | €33.75 |
| 1000 + | €0.652 | €16.30 | €151.00 |
*price indicative
- RS Stock No.:
- 206-0143
- Mfr. Part No.:
- DMT47M2LDV-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI3333 | |
| Series | DMT47 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.015Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 14.8W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 6.72nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Standards/Approvals | RoHS, UL 94V-0, J-STD-020, MIL-STD-202, AEC-Q101 | |
| Length | 3.4mm | |
| Height | 850μm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI3333 | ||
Series DMT47 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.015Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 14.8W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 6.72nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Standards/Approvals RoHS, UL 94V-0, J-STD-020, MIL-STD-202, AEC-Q101 | ||
Length 3.4mm | ||
Height 850μm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMT47 1 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2LDV-7
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4015LDV-7
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4014LDV-7
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVWQ-7
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVW-7
- DiodesZetex Dual DMNH6035 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
