DiodesZetex DMT47 N-Channel MOSFET, 49.1 A, 40 V Enhancement, 8-Pin PowerDI3333
- RS Stock No.:
- 206-0144
- Mfr. Part No.:
- DMT47M2SFVW-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0144
- Mfr. Part No.:
- DMT47M2SFVW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49.1A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMT47 | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.67W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49.1A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMT47 | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.67W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 2.67 W thermal power dissipation.
Low RDS(ON) – ensures on-state losses are minimized
Ensures more reliable and robust end application
Related links
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVW-7
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVWQ-7
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2SFVWQ-13
- DiodesZetex Dual DMT47 1 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2LDV-7
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
