DiodesZetex DMT616 N-Channel MOSFET, 10 A, 60 V Enhancement, 8-Pin SO-8 DMT616MLSS-13
- RS Stock No.:
- 206-0156
- Mfr. Part No.:
- DMT616MLSS-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€460.00
(exc. VAT)
€565.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.184 | €460.00 |
*price indicative
- RS Stock No.:
- 206-0156
- Mfr. Part No.:
- DMT616MLSS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMT616 | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.39W | |
| Typical Gate Charge Qg @ Vgs | 13.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.4mm | |
| Width | 4.85mm | |
| Length | 5.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMT616 | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.39W | ||
Typical Gate Charge Qg @ Vgs 13.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.4mm | ||
Width 4.85mm | ||
Length 5.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 60V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 1.39 W thermal power dissipation.
Fast switching speed
Low input capacitance
Related links
- DiodesZetex DMT616 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 DMT616MLSS-13
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS5670
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Dual ZXMS6008DN8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008DN8-13
- DiodesZetex ZXMS6008DN8 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008N8-13
