Vishay SiR680LDP N-Channel MOSFET, 130 A, 80 V Enhancement, 8-Pin SO-8 SIR680LDP-T1-RE3
- RS Stock No.:
- 210-5002
- Mfr. Part No.:
- SIR680LDP-T1-RE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5002
- Mfr. Part No.:
- SIR680LDP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8 | |
| Series | SiR680LDP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.33mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.26mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8 | ||
Series SiR680LDP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.33mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.26mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
The Vishay N-Channel 80 V (D-S) MOSFET has PowerPAK SO-8 package type with 130 A drain current.
TrenchFET® Gen IV power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay SiR680LDP N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR680LDP-T1-RE3
- Vishay SIR680LDP N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK SO-8 SIR680LDP-T1-BE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR182LDP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SIRS4614EPW-T1-RE3
- Vishay SiDR392DP N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIDR392DP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SiR500DP-T1-RE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR626DP-T1-RE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SIR510DP-T1-RE3
