Vishay Dual TrenchFET 2 N-Channel MOSFET, 30 A, 40 V Enhancement, 4-Pin SO-8 SQJ912DEP-T1_GE3

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
210-5049
Mfr. Part No.:
SQJ912DEP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

5.9mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

27W

Forward Voltage Vf

790mV

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

24nC

Maximum Operating Temperature

175°C

Transistor Configuration

Dual

Height

1.07mm

Length

4.9mm

Standards/Approvals

No

Width

4.37mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Vishay Automotive Dual N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type.

TrenchFET® power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy