Vishay SQJA66EP_RC N-Channel MOSFET, 75 A, 60 V Enhancement, 4-Pin SO-8 SQJA66EP-T1_GE3
- RS Stock No.:
- 210-5050
- Mfr. Part No.:
- SQJA66EP-T1_GE3
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-5050
- Mfr. Part No.:
- SQJA66EP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SQJA66EP_RC | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 6.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 64.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.25mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SQJA66EP_RC | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 6.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 64.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 6.25mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay N channel MOSFET has PowerPAK SO-8L package type.
R-C values for the electrical circuit in the foster/tank and cauer/filter configurations are included
Related links
- Vishay SQJA66EP_RC N-Channel MOSFET 60 V Enhancement, 4-Pin SO-8 SQJA66EP-T1_GE3
- Vishay SQJ146EP N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ146EP-T1_GE3
- Vishay N-Channel 60 V N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L) SQJ164ELP-T1_GE3
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7546PBF
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 3-Pin TO-251 DMT69M5LH3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQJA76EP-T1_GE3
- Vishay SQJ162EP N-Channel MOSFET 60 V Enhancement, 4-Pin SO-8L SQJ162EP-T1_GE3
