Infineon HEXFET N-Channel MOSFET, 75 A, 60 V Enhancement, 3-Pin TO-220 IRFB7546PBF
- RS Stock No.:
- 260-5867
- Mfr. Part No.:
- IRFB7546PBF
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-5867
- Mfr. Part No.:
- IRFB7546PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single N-Channel StrongIRFET power MOSFET. The devices are ideal for low frequency applications requiring performance and ruggedness. Broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters with high-current rating.
High-current carrying capability package
High performance in low frequency applications
Related links
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF2805PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRF2807ZPBF
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 3-Pin TO-251 DMT69M5LH3
- Vishay SQJA66EP_RC N-Channel MOSFET 60 V Enhancement, 4-Pin SO-8 SQJA66EP-T1_GE3
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-263 IRF2807ZSTRLPBF
