DiodesZetex DMT N-Channel MOSFET, 75 A, 60 V Enhancement, 3-Pin TO-251 DMT69M5LH3

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 75 units)*

€29.78

(exc. VAT)

€36.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
75 - 75€0.397€29.78
150 - 450€0.342€25.65
525 - 975€0.333€24.98
1050 +€0.325€24.38

*price indicative

RS Stock No.:
222-2882
Mfr. Part No.:
DMT69M5LH3
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-251

Series

DMT

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

10V

Typical Gate Charge Qg @ Vgs

28.4nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

96W

Maximum Operating Temperature

150°C

Length

6.6mm

Height

6.1mm

Standards/Approvals

No

Width

2.3mm

Automotive Standard

No

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low on-resistance

Low input capacitance

Small form factor thermally efficient package enables higher density end products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy