DiodesZetex DMTH10H009LPSQ N-Channel MOSFET, 91 A, 100 V Enhancement, 8-Pin PowerDI5060 DMTH10H009LPSQ-13
- RS Stock No.:
- 213-9220
- Mfr. Part No.:
- DMTH10H009LPSQ-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€1,502.50
(exc. VAT)
€1,847.50
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.601 | €1,502.50 |
*price indicative
- RS Stock No.:
- 213-9220
- Mfr. Part No.:
- DMTH10H009LPSQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 91A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI5060 | |
| Series | DMTH10H009LPSQ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 91A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI5060 | ||
Series DMTH10H009LPSQ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Width 5.15mm | ||
Automotive Standard No | ||
The DiodesZetex DMTH10H009LPSQ series is N-channel MOSFET is designed to meet the stringent requirements of automotive applications.
Low input capacitance
Fast switching speed
Related links
- DiodesZetex DMTH10H009LPSQ N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060 DMTH10H009LPSQ-13
- DiodesZetex DMTH61M8SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH31M7LPSQ N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH61M8SPSQ N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH6009SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH10H4M6SPS N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
