DiodesZetex DMTH10H009LPSQ N-Channel MOSFET, 91 A, 100 V Enhancement, 8-Pin PowerDI5060 DMTH10H009LPSQ-13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.59

(exc. VAT)

€14.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,590 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.159€11.59
50 - 90€1.136€11.36
100 - 240€1.013€10.13
250 - 990€0.994€9.94
1000 +€0.81€8.10

*price indicative

Packaging Options:
RS Stock No.:
213-9221
Mfr. Part No.:
DMTH10H009LPSQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

91A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerDI5060

Series

DMTH10H009LPSQ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

800mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

1mm

Width

5.15mm

Standards/Approvals

No

Length

6.15mm

Automotive Standard

No

The DiodesZetex DMTH10H009LPSQ series is N-channel MOSFET is designed to meet the stringent requirements of automotive applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy