DiodesZetex DMTH3002LK3 N-Channel MOSFET, 150 A, 30 V Enhancement, 2-Pin TO-252

Subtotal (1 reel of 2500 units)*

€1,657.50

(exc. VAT)

€2,037.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.663€1,657.50

*price indicative

RS Stock No.:
213-9233
Mfr. Part No.:
DMTH3002LK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

30V

Series

DMTH3002LK3

Package Type

TO-252

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

2.45mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex DMTH3002LK3 series is a N-channel MOSFET designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy