DiodesZetex DMTH4002SCTB N-Channel MOSFET, 192 A, 40 V Enhancement, 2-Pin TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-9240
Mfr. Part No.:
DMTH4002SCTB-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

40V

Series

DMTH4002SCTB

Package Type

TO-263

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

300mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex DMTH4002SCTB series is a N-channel MOSFET designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Ideal for high ambient temperature environment

100% switching ensures more reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy