DiodesZetex DMTH61M8SPS N-Channel MOSFET, 215 A, 60 V Enhancement, 8-Pin PowerDI5060 DMTH61M8SPS-13
- RS Stock No.:
- 213-9252
- Mfr. Part No.:
- DMTH61M8SPS-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9252
- Mfr. Part No.:
- DMTH61M8SPS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 215A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI5060 | |
| Series | DMTH61M8SPS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 215A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI5060 | ||
Series DMTH61M8SPS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex DMTH61M8SPS series is a N-channel MOSFET designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
Low input capacitance
Fast switching speed
Related links
- DiodesZetex DMTH61M8SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH61M8SPSQ N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMTH61M8SPSQ-13
- DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH6009SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH10H009SPSQ N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH41 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMT4001 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH84M1SPSQ N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI5060
