DiodesZetex DMTH61M8SPSQ N-Channel MOSFET, 215 A, 60 V Enhancement, 8-Pin PowerDI5060 DMTH61M8SPSQ-13

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.03

(exc. VAT)

€17.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.806€14.03-
50 - 95€2.408€12.0414%
100 - 245€2.104€10.5225%
250 - 995€2.068€10.3426%
1000 +€1.928€9.6431%

*price indicative

Packaging Options:
RS Stock No.:
213-9254
Mfr. Part No.:
DMTH61M8SPSQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

215A

Maximum Drain Source Voltage Vds

60V

Series

DMTH61M8SPSQ

Package Type

PowerDI5060

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex DMTH61M8SPSQ series is a N-channel MOSFET designed to meet the stringent requirements of automotive applications. It is used in engine management systems, body control electronics and DC-DC converters.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy