Infineon OptiMOS 3 N-Channel MOSFET, 21 A, 150 V Enhancement, 3-Pin TO-252 IPD530N15N3GATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

€16.52

(exc. VAT)

€20.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 60€1.101€16.52
75 - 135€1.045€15.68
150 - 360€1.001€15.02
375 - 735€0.957€14.36
750 +€0.892€13.38

*price indicative

Packaging Options:
RS Stock No.:
214-4381
Mfr. Part No.:
IPD530N15N3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

150V

Series

OptiMOS 3

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

53mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

68W

Typical Gate Charge Qg @ Vgs

8.7nC

Maximum Operating Temperature

175°C

Height

2.35mm

Width

6.42mm

Standards/Approvals

No

Length

6.65mm

Automotive Standard

No

This Infineon OptiMOS 3 MOSFET is ideal for high-frequency switching and synchronous rectification. It is qualified according to JEDEC for target application

It is Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy