Infineon OptiMOS 3 N-Channel MOSFET, 21 A, 150 V Enhancement, 8-Pin TSDSON BSZ520N15NS3GATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.08

(exc. VAT)

€5.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,822 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.04€4.08
20 - 48€1.885€3.77
50 - 98€1.75€3.50
100 - 198€1.625€3.25
200 +€1.49€2.98

*price indicative

Packaging Options:
RS Stock No.:
754-5389
Mfr. Part No.:
BSZ520N15NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

150V

Package Type

TSDSON

Series

OptiMOS 3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8.7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

57W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Width

3.4mm

Standards/Approvals

No

Height

1.1mm

Length

3.4mm

Automotive Standard

No

Infineon OptiMOS™3 Power MOSFETs, 100V and over


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy