Infineon CoolMOS P7 N-Channel MOSFET, 34 A, 600 V, 3-Pin TO-247 IPW60R099P7XKSA1
- RS Stock No.:
- 214-4438
- Mfr. Part No.:
- IPW60R099P7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €5.136 | €25.68 |
| 10 - 20 | €4.466 | €22.33 |
| 25 - 45 | €4.212 | €21.06 |
| 50 - 120 | €3.90 | €19.50 |
| 125 + | €3.596 | €17.98 |
*price indicative
- RS Stock No.:
- 214-4438
- Mfr. Part No.:
- IPW60R099P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS P7 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 117W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Gate Source Voltage Vgs | 4V | |
| Forward Voltage Vf | 0.9V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS P7 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 117W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Gate Source Voltage Vgs 4V | ||
Forward Voltage Vf 0.9V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.
It has rugged body diode
Integrated RG reduces MOSFET oscillation sensitivity
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R120P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R180P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS P7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS P7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
