Infineon HEXFET N-Channel MOSFET, 240 A, 55 V, 7-Pin TO-263 IRF3805STRL-7PP
- RS Stock No.:
- 214-4453
- Mfr. Part No.:
- IRF3805STRL-7PP
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
In Stock
- Plus 1,240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.13 | €15.65 |
| 25 - 45 | €2.754 | €13.77 |
| 50 - 120 | €2.566 | €12.83 |
| 125 - 245 | €2.41 | €12.05 |
| 250 + | €2.222 | €11.11 |
*price indicative
- RS Stock No.:
- 214-4453
- Mfr. Part No.:
- IRF3805STRL-7PP
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 240A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 240A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
It is lead-free
Related links
- Infineon HEXFET N-Channel MOSFET 55 V, 7-Pin TO-263 IRF3805STRL-7PP
- Infineon HEXFET N-Channel MOSFET 55 V, 7-Pin D2PAK IRF3805S-7PPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263 IRLS4030TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7437TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7434TRL7PP
- Infineon HEXFET N-Channel MOSFET 75 V, 7-Pin TO-263 IRFS3107TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
