Infineon OptiMOS 3 N-Channel MOSFET, 40 A, 40 V Enhancement, 8-Pin TSDSON
- RS Stock No.:
- 911-0803
- Mfr. Part No.:
- BSZ097N04LSGATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,335.00
(exc. VAT)
€1,640.00
(inc. VAT)
In Stock
- Plus 25,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.267 | €1,335.00 |
*price indicative
- RS Stock No.:
- 911-0803
- Mfr. Part No.:
- BSZ097N04LSGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 35W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 35W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3.4mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, up to 40V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ097N04LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ050N03LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 8-Pin TSDSON BSZ520N15NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ067N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TSDSON BSZ16DN25NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ110N06NS3GATMA1
- Infineon OptiMOS-TM3 N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON
