Infineon OptiMOS 5 N-Channel MOSFET, 165 A, 80 V Enhancement, 8-Pin HSOG
- RS Stock No.:
- 214-8991
- Mfr. Part No.:
- IAUS165N08S5N029ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8991
- Mfr. Part No.:
- IAUS165N08S5N029ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 165A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 5 | |
| Package Type | HSOG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 165A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 5 | ||
Package Type HSOG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon range of OptiMOS-5 Mosfet has a range of energy efficient MOSFET transistors. OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
100% Avalanche tested
It has 175°C operating temperature
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IAUS165N08S5N029ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin HSOG IAUS240N08S5N019ATMA1
- Infineon IPTG N-Channel MOSFET 250 V Enhancement, 8-Pin HSOG
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON BSC014N04LSTATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT240N08S5N019ATMA1
