Infineon OptiMOS 5 N-Channel MOSFET, 165 A, 80 V Enhancement, 8-Pin HSOG IAUS165N08S5N029ATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
214-8992
Mfr. Part No.:
IAUS165N08S5N029ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

165A

Maximum Drain Source Voltage Vds

80V

Series

OptiMOS 5

Package Type

HSOG

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon range of OptiMOS-5 Mosfet has a range of energy efficient MOSFET transistors. OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

100% Avalanche tested

It has 175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy