Infineon CoolMOS P6 N-Channel MOSFET, 23.8 A, 600 V Enhancement, 3-Pin TO-220 IPP60R160P6XKSA1
- RS Stock No.:
- 214-9093
- Mfr. Part No.:
- IPP60R160P6XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.74
(exc. VAT)
€20.59
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.348 | €16.74 | - |
| 25 - 45 | €2.81 | €14.05 | 16% |
| 50 - 120 | €2.612 | €13.06 | 21% |
| 125 - 245 | €2.446 | €12.23 | 26% |
| 250 + | €2.242 | €11.21 | 33% |
*price indicative
- RS Stock No.:
- 214-9093
- Mfr. Part No.:
- IPP60R160P6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS P6 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 176W | |
| Height | 9.45mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS P6 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 176W | ||
Height 9.45mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Length 10.36mm | ||
Automotive Standard No | ||
The Infineon CoolMOS Series is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. CoolMOS P6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
Easy to use/drive
Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Very high commutation ruggedness
Related links
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R160P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R160P6ATMA1
- Infineon 600V CoolMOS P6 N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R160P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPZ60R070P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R280P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1
