Infineon CoolMOS C7 N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1

Subtotal (1 tube of 50 units)*

€71.65

(exc. VAT)

€88.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.433€71.65

*price indicative

RS Stock No.:
214-9094
Mfr. Part No.:
IPP60R180C7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

CoolMOS C7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

24nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

68W

Width

4.57mm

Length

10.36mm

Standards/Approvals

No

Height

9.45mm

Automotive Standard

No

The Infineon CoolMOS Series is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. These are Suitable for hard and soft switching. Suitable for applications such as server, telecom and solar.

Qualified for industrial grade applications according to JEDEC

Suitable for hard and soft switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy