Infineon CoolMOS C7 N-Channel MOSFET, 8 A, 650 V Enhancement, 3-Pin TO-220 IPA65R190C7XKSA1
- RS Stock No.:
- 214-9002
- Mfr. Part No.:
- IPA65R190C7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.226 | €16.13 | - |
| 25 - 45 | €2.614 | €13.07 | 18% |
| 50 - 120 | €2.456 | €12.28 | 23% |
| 125 - 245 | €2.29 | €11.45 | 29% |
| 250 + | €2.092 | €10.46 | 35% |
*price indicative
- RS Stock No.:
- 214-9002
- Mfr. Part No.:
- IPA65R190C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS C7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS C7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
Easy to use/drive
It offers System cost / size savings due to reduced cooling requirements
Related links
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R190C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R125C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R225C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW65R125C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R190C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R045C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1
