Infineon OptiMOS N-Channel MOSFET, 105 A, 40 V Enhancement, 8-Pin PQFN BSZ040N04LSGATMA1
- RS Stock No.:
- 215-2471
- Mfr. Part No.:
- BSZ040N04LSGATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 40 more to save €1.76
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.882 | €17.64 | - |
| 40 - 80 | €0.838 | €16.76 | €1.76 |
| 100 - 180 | €0.802 | €16.04 | €8.00 |
| 200 - 480 | €0.768 | €15.36 | €22.80 |
| 500 + | €0.714 | €14.28 | €84.00 |
*price indicative
- RS Stock No.:
- 215-2471
- Mfr. Part No.:
- BSZ040N04LSGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 105A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PQFN | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 69W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 105A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PQFN | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 69W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Ideal for fast switching applications
RoHS compliant - halogen free
MSL1 rated
Related links
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN BSZ040N04LSGATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN BSZ146N10LS5ATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ034N04LSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PQFN ISZ0602NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin PQFN ISZ0804NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 N-Channel MOSFET 100 V N, 8-Pin PQFN BSZ096N10LS5ATMA1
