Infineon OptiMOS N-Channel MOSFET, 40 A, 100 V Enhancement, 8-Pin PQFN BSZ146N10LS5ATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-2473
Mfr. Part No.:
BSZ146N10LS5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.6mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

52W

Typical Gate Charge Qg @ Vgs

8nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - BSZ146N10LS5ATMA1


This MOSFET is a high-voltage, N-channel enhancement device intended for surface-mount power switching in electronic systems. It is built to operate across a very wide temperature span and is designed for applications requiring substantial current handling and thermal performance while being mounted in a compact PQFN package.

Features and Benefits:


• 100V drain tolerance enables high-voltage switching applications
• 40A continuous drain capability supports heavy current loads
• 14.6mΩ Rds(on) reduces conduction losses in power paths
• 52W maximum power dissipation improves thermal headroom
• 8nC typical gate charge allows faster switching transitions
• Vgs 20V rating permits robust gate-drive voltage margin

Applications


• Suitable for DC-DC converters in power supplies
• Ideal for synchronous rectification in power stages
• Used for motor-drive switching in industrial controllers
• Can be used for telecoms power distribution modules
• Used with compact, high-density surface-mount assemblies

What package type should I expect for compact board layouts?


It comes in a PQFN package designed for surface mounting to support high thermal transfer and low parasitic inductance.

How does the device behave in extreme ambient temperatures?


The permissible operating range spans from -55°C up to 150°C, enabling use in environments with wide temperature excursions.

What gate-charge considerations affect driver selection?


The typical gate charge is 8nC, so choose a driver with sufficient peak current to achieve the desired rise and fall times without excessive switching loss.

How should thermal management be approached for high-power use?


With a maximum dissipation of 52W, ensure adequate PCB copper, thermal vias and a heatsinking strategy to maintain junction temperatures within safe limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy