Infineon StrongIRFET N-Channel MOSFET, 97 A, 100 V Enhancement, 3-Pin TO-262 IRFSL4410ZPBF

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.24

(exc. VAT)

€17.52

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€2.848€14.24-
25 - 45€2.564€12.829%
50 - 120€2.392€11.9616%
125 - 245€2.222€11.1121%
250 +€2.05€10.2528%

*price indicative

Packaging Options:
RS Stock No.:
215-2603
Mfr. Part No.:
IRFSL4410ZPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

97A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-262

Series

StrongIRFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

120nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

230W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Strong IRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. It has applications such us high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard through-hole power package

High-current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy