Infineon HEXFET Type P-Channel MOSFET, 14 A, 100 V Enhancement, 3-Pin TO-263 IRF9530NSTRLPBF

Get a bulk buy discount

Add 1600 more to save 5%

View bulk pricing options

Subtotal (1 reel of 800 units)*

€475.20

(exc. VAT)

€584.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800€0.594€475.20-
1600 - 1600€0.564€451.205%
2400 +€0.529€423.2010%

*price indicative

RS Stock No.:
215-2592
Mfr. Part No.:
IRF9530NSTRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

79W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.6V

Typical Gate Charge Qg @ Vgs

58nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon series fifth generation HEXFET from International rectifier utilize advanced processing techniques to achieve extremely low on resistance for Silicon area. This benefits, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET are well known for, providing sufficient level device for, provides designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2pack is a surface mount power package capable of accommodating die sizes upto HEX-4. It provide the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2pack is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.

Advanced Process Technology

Fully avalanche rated

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy