Infineon HEXFET N-Channel MOSFET, 8.7 A, 100 V Enhancement, 3-Pin TO-252

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-2596
Mfr. Part No.:
IRFR120ZTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.7A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

35W

Typical Gate Charge Qg @ Vgs

10nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon HEXFET® Power MOSFET series utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

Advanced Process Technology

Ultra Low On-Resistance

Fast Switching

Repetitive Avalanche Allowed up to Tjmax

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy