Infineon HEXFET N-Channel MOSFET, 32 A, 100 V Enhancement, 3-Pin TO-252 IRFR3411TRPBF
- RS Stock No.:
- 915-5014
- Mfr. Part No.:
- IRFR3411TRPBF
- Manufacturer:
- Infineon
Add 40 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
- 1,040 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €1.212 | €24.24 | - |
| 40 - 80 | €1.151 | €23.02 | 5% |
| 100 - 180 | €1.103 | €22.06 | 8% |
| 200 - 480 | €1.031 | €20.62 | 14% |
| 500 + | €0.97 | €19.40 | 19% |
*price indicative
- RS Stock No.:
- 915-5014
- Mfr. Part No.:
- IRFR3411TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 44mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 130W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 7.49mm | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 44mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 130W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 7.49mm | ||
Height 2.39mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 32A Maximum Continuous Drain Current, 130W Maximum Power Dissipation - IRFR3411TRPBF
Features & Benefits
Applications
What type of PCB mounting methods are compatible with this device?
Can this device handle pulsed drain currents?
What is the thermal resistance for this component?
What temperature range can it operate in?
How does the gate charge impact performance?
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR120NTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRLR3410TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRLR3410TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR3410TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR120ZTRPBF
