ROHM RV8 N-Channel MOSFET, 250 mA, 60 V N, 3-Pin DFN RV8L002SNHZGG2CR
- RS Stock No.:
- 215-9934
- Mfr. Part No.:
- RV8L002SNHZGG2CR
- Manufacturer:
- ROHM
Subtotal (1 pack of 25 units)*
€9.30
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.372 | €9.30 |
*price indicative
- RS Stock No.:
- 215-9934
- Mfr. Part No.:
- RV8L002SNHZGG2CR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RV8 | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 175°C | |
| Height | 400μm | |
| Length | 1mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RV8 | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 175°C | ||
Height 400μm | ||
Length 1mm | ||
Standards/Approvals AEC-Q101 | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm small signal MOSFET featured with leadless ultra small and exposed drain pad for excellent thermal conduction SMD plastic package. It is mainly used in switching circuit, low side loadswitch and relay driver.
Fast switching
Ultra low voltage drive
Related links
- ROHM RV8 N-Channel MOSFET 60 V N, 3-Pin DFN
- ROHM RV8 N-Channel MOSFET 20 V N, 3-Pin DFN
- ROHM RV8 N-Channel MOSFET 20 V N, 3-Pin DFN RV8C010UNHZGG2CR
- ROHM RK7 N-Channel MOSFET 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- ROHM RK7002BM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
- ROHM RE1C002ZP N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
- ROHM RSM002N06 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L
- DiodesZetex BS870 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BS870-7-F
