Infineon CoolMOS N-Channel MOSFET, 9.9 A, 600 V P, 3-Pin TO-220 IPAN60R650CEXKSA1
- RS Stock No.:
- 217-2496
- Mfr. Part No.:
- IPAN60R650CEXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€44.70
(exc. VAT)
€55.00
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.894 | €44.70 | - |
| 100 - 200 | €0.679 | €33.95 | 24% |
| 250 - 450 | €0.635 | €31.75 | 28% |
| 500 - 1200 | €0.59 | €29.50 | 34% |
| 1250 + | €0.545 | €27.25 | 39% |
*price indicative
- RS Stock No.:
- 217-2496
- Mfr. Part No.:
- IPAN60R650CEXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 650mΩ | |
| Channel Mode | P | |
| Maximum Power Dissipation Pd | 82W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20.5nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.87mm | |
| Standards/Approvals | No | |
| Length | 16.1mm | |
| Width | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.9A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 650mΩ | ||
Channel Mode P | ||
Maximum Power Dissipation Pd 82W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20.5nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 29.87mm | ||
Standards/Approvals No | ||
Length 16.1mm | ||
Width 4.8mm | ||
Automotive Standard No | ||
The Infineon CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V CoolMOS™ CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.
Narrow margins between typical and max R DS(on)Reduced energy stored in output capacitance (E oss)
Good body diode ruggedness and reduced reverse recovery charge (Q rr)
Optimized integrated R g
Related links
- Infineon CoolMOS N-Channel MOSFET 600 V P, 3-Pin TO-220 IPAN60R650CEXKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V P, 3-Pin TO-263 IPB65R090CFD7ATMA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V P, 3-Pin TO-220 IPA60R170CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon CoolMOS N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAN60R800CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 800 V P, 3-Pin TO-220
- Infineon CoolMOS CE N-Channel MOSFET 800 V P, 3-Pin TO-220 IPA80R1K4CEXKSA2
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
