Infineon CoolMOS N-Channel MOSFET, 37 A, 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1

Subtotal (1 reel of 1000 units)*

€1,750.00

(exc. VAT)

€2,150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.75€1,750.00

*price indicative

RS Stock No.:
217-2503
Mfr. Part No.:
IPB60R080P7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

37A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-263

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

51nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

129W

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

9.45mm

Standards/Approvals

No

Height

4.57mm

Length

10.31mm

Automotive Standard

No

The Infineon 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.

600V P7 enables excellent FOM R DS(on)xE oss DS(on)xQ G

ESD ruggedness of ≥ 2kV (HBM class 2)

Integrated gate resistor R G

Rugged body diode

Wide portfolio in through hole and surface mount packages

Both standard grade and industrial grade parts are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy