Infineon OptiMOS 3 N-Channel MOSFET & Diode, 80 A, 100 V Enhancement, 3-Pin TO-263 IPB065N10N3GATMA1

Subtotal (1 reel of 1000 units)*

€1,234.00

(exc. VAT)

€1,518.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.234€1,234.00

*price indicative

RS Stock No.:
220-7381
Mfr. Part No.:
IPB065N10N3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

OptiMOS 3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.5mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon 100V OptiMOS power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and figure of merit.

Excellent switching performance

World’s lowest R DS(on)

Very low Q g and Q gd

Excellent gate charge x R DS(on) product (FOM)

Environmentally friendly

Increased efficiency

Highest power density

Less paralleling required

Smallest board-space consumption

Easy-to-design products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy