Infineon CoolMOS N-Channel MOSFET & Diode, 145 A, 700 V Enhancement, 3-Pin TO-263 IPB65R065C7ATMA2
- RS Stock No.:
- 220-7390
- Mfr. Part No.:
- IPB65R065C7ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,630.00
(exc. VAT)
€3,230.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.63 | €2,630.00 |
*price indicative
- RS Stock No.:
- 220-7390
- Mfr. Part No.:
- IPB65R065C7ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 145A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-263 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 145A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-263 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Cool MOS C7 super junction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.
650V voltage
Revolutionary best-in-class R DS(on)/package
Reduced energy stored in output capacitance (Eoss)
Lower gate charge Qg
Space saving through use of smaller packages or reduction of parts
Related links
- Infineon CoolMOS N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263 IPB65R065C7ATMA2
- Infineon CoolMOS C7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-247 IPW65R065C7XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R2K0P7SAKMA1
- Infineon CoolMOS C7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-252 IPD65R190C7ATMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
