Infineon CoolMOS P7 N-Channel MOSFET & Diode, 57.2 A, 650 V Enhancement, 3-Pin TO-263 IPB65R190CFDAATMA1

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.40

(exc. VAT)

€10.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 816 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.20€8.40-
10 - 18€3.78€7.5610%
20 - 48€3.53€7.0615%
50 - 98€3.28€6.5621%
100 +€3.065€6.1327%

*price indicative

Packaging Options:
RS Stock No.:
220-7393
Mfr. Part No.:
IPB65R190CFDAATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

57.2A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Series

CoolMOS P7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon 650V Cool MOS CFDA Super junction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage Cool MOS power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V Cool MOS CFDA series provides also an integrated fast body diode.

First 650V automotive qualified technology with integrated fast body diode on the market

Limited voltage overshoot during hard commutation – self limiting di/dt and dv/dt

Low gate charge value Q g

Low Q rr at repetitive commutation on body diode & low Q oss

Reduced turn on and turn of delay times

Increased safety margin due to higher breakdown voltage

Reduced EMI appearance and easy to design in

Better light load efficiency

Lower switching losses

Higher switching frequency and/or higher duty cycle possible

High quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy