Infineon CoolMOS P7 N-Channel MOSFET & Diode, 9.4 A, 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1

Subtotal (1 tube of 75 units)*

€16.05

(exc. VAT)

€19.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€0.214€16.05

*price indicative

RS Stock No.:
220-7442
Mfr. Part No.:
IPSA70R1K2P7SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

9.4A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-251

Series

CoolMOS P7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

25W

Typical Gate Charge Qg @ Vgs

4.8nC

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

150°C

Width

2.38mm

Length

6.6mm

Standards/Approvals

No

Height

6.1mm

Automotive Standard

No

The Infineon has developed he 700V Cool MOS P7 super junction MOSFET series to serve today’s and especially tomorrow’s trends in fly back topologies. It addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to super junction technologies used today. By combining customers’ feedback with over 20 years of super junction MOSFET experience, 700V Cool MOS P7 enables best fit for target applications in terms of:

Extremely low FOM R DS(on) x E oss; lower Q g, E on and E off

Highly performant technology

Low switching losses (E oss)

Highly efficient

Excellent thermal behaviour

Allowing high speed switching

Integrated protection Zener diode

Optimized V (GS)the of 3V with very narrow tolerance of ±0.5V

Finely graduated portfolio

Cost competitive technology

Up to 2.4% efficiency gain and 12K lower device temperature compared to C6 technology

Further efficiency gain at higher switching speed

Supporting less magnetic size with lower BOM costs

High ESD ruggedness up to HBM Class 2 level

Easy to drive and design-in

Enabler for smaller form factors and high power density designs

Excellent choice in selecting the best fitting product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy