Infineon HEXFET N-Channel MOSFET & Diode, 62 A, 75 V Enhancement, 3-Pin TO-263 IRF3007STRLPBF
- RS Stock No.:
- 220-7470
- Mfr. Part No.:
- IRF3007STRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.41
(exc. VAT)
€21.42
(inc. VAT)
In Stock
- 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.482 | €17.41 | - |
| 25 - 45 | €3.134 | €15.67 | 9% |
| 50 - 120 | €2.924 | €14.62 | 16% |
| 125 - 245 | €2.714 | €13.57 | 22% |
| 250 + | €2.546 | €12.73 | 26% |
*price indicative
- RS Stock No.:
- 220-7470
- Mfr. Part No.:
- IRF3007STRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 120W | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 120W | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
The Infineon Infineon's OptiMOS N-channel power MOSFETs are developed to increase efficiency, power density and cost-effectiveness. Designed for high performance applications and optimized for high switching frequency, OptiMOS products convince with the industry's best figure of merit. The OptiMOS power MOSFET portfolio, now complemented by Strong IRFET, creates a truly powerful combination. Benefit from a perfect match of robust and excellent price/performance of Strong IRFET MOSFETs and best-in-class technology of OptiMOS MOSFETs. Both product families answer to the highest quality standards and performance demands. The joint portfolio, covering voltages from 12V up to 300V MOSFETs, can address a broad range of needs from low to high switching frequencies such as SMPS, battery powered applications, motor control and drives, inverters, and computing.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100kHz
Industry standard surface-mount power package
High-current carrying capability package (up to 195 A, die-size dependent)
Capable of being wave-soldered
Related links
- Infineon HEXFET N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IRF3007STRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252 AUIRFR48ZTRL
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF1404STRL
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF2804STRL
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 2-Pin TO-263 IRFS4610TRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247 AUIRFP4110
- Infineon HEXFET N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252 IRFR1010ZTRPBF
