onsemi NTB N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
- RS Stock No.:
- 254-7660
- Mfr. Part No.:
- NTBG022N120M3S
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€9,541.60
(exc. VAT)
€11,736.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €11.927 | €9,541.60 | - |
| 1600 - 1600 | €11.688 | €9,350.40 | 2% |
| 2400 + | €11.45 | €9,160.00 | 3% |
*price indicative
- RS Stock No.:
- 254-7660
- Mfr. Part No.:
- NTBG022N120M3S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTB | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 4.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 148nC | |
| Maximum Power Dissipation Pd | 117W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTB | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 4.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 148nC | ||
Maximum Power Dissipation Pd 117W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 22 mohm, 1200 V, M3S, D2PAK-7L
The ON Semiconductor NTB series of planar sic mosfets is optimized for fast switching applications with a planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18V gate drive but also works well with 15V gate drive.
100% avalanche tested
Improved power density
Gate drive voltage 15V to 18V
Related links
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG060N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG025N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin HPSOF-8L NTBL045N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET & Diode 1.2 kV Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG040N120SC1
