onsemi PowerTrench N-Channel MOSFET, 229 A, 80 V Enhancement, 7-Pin TO-263 FDB024N08BL7
- RS Stock No.:
- 864-7941
- Mfr. Part No.:
- FDB024N08BL7
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.04 | €10.08 |
| 20 - 198 | €4.345 | €8.69 |
| 200 + | €3.77 | €7.54 |
*price indicative
- RS Stock No.:
- 864-7941
- Mfr. Part No.:
- FDB024N08BL7
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 229A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | PowerTrench | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Maximum Power Dissipation Pd | 246W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.4mm | |
| Height | 4.7mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 229A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series PowerTrench | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Maximum Power Dissipation Pd 246W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.4mm | ||
Height 4.7mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 7-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB035AN06A0
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
