onsemi NTP067N N-Channel MOSFET, 40 A, 650 V Enhancement, 3-Pin TO-220 NTP067N65S3H

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.08

(exc. VAT)

€13.62

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 486 left, shipping from 02 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
2 - 18€5.54€11.08
20 - 198€4.775€9.55
200 +€4.14€8.28

*price indicative

Packaging Options:
RS Stock No.:
221-6742
Mfr. Part No.:
NTP067N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

650V

Series

NTP067N

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

67mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

266W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.7mm

Length

10.67mm

Height

16.3mm

Standards/Approvals

RoHS

Automotive Standard

No

The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Ultra low gate charge

low effective output capacitance 691 pF

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy