DiodesZetex DMP Type P-Channel MOSFET, 200 mA, 30 V Enhancement, 3-Pin X2-DFN DMP32D9UFO-7B

Subtotal (1 reel of 10000 units)*

€280.00

(exc. VAT)

€340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.028€280.00

*price indicative

RS Stock No.:
222-2859
Mfr. Part No.:
DMP32D9UFO-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

30V

Series

DMP

Package Type

X2-DFN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.35nC

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

320mW

Forward Voltage Vf

-1V

Maximum Operating Temperature

150°C

Length

650μm

Standards/Approvals

No

Height

400μm

Width

450μm

Automotive Standard

AEC-Q101

The DiodesZetex P-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low Package Profile

Low On-Resistance

ESD Protected Gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy