DiodesZetex Dual DMT N-Channel MOSFET, 26.5 A, 40 V Enhancement, 8-Pin PowerDI3333-8

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-2872
Mfr. Part No.:
DMT4014LDV-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

26.5A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI3333-8

Series

DMT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.019Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

5.7nC

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

2.1W

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low RDS(ON) — Ensures On-State Losses Are Minimized

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy