DiodesZetex Dual DMT N-Channel MOSFET, 21.2 A, 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4015LDV-7
- RS Stock No.:
- 222-2875
- Mfr. Part No.:
- DMT4015LDV-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€15.30
(exc. VAT)
€18.83
(inc. VAT)
- 1,700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.612 | €15.30 |
| 50 - 75 | €0.60 | €15.00 |
| 100 - 225 | €0.423 | €10.58 |
| 250 - 975 | €0.415 | €10.38 |
| 1000 + | €0.30 | €7.50 |
*price indicative
- RS Stock No.:
- 222-2875
- Mfr. Part No.:
- DMT4015LDV-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMT | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.02Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.6nC | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMT | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.02Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.6nC | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
Related links
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4015LDV-7
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4014LDV-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 8-Pin VDFN-3030
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6008LFG-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6015LFVW-7
