DiodesZetex DMT N-Channel MOSFET, 80 A, 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7

Subtotal (1 pack of 10 units)*

€13.08

(exc. VAT)

€16.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.308€13.08

*price indicative

Packaging Options:
RS Stock No.:
133-3320
Mfr. Part No.:
DMT6007LFG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerDI3333

Series

DMT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

41.3nC

Maximum Power Dissipation Pd

62.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

800μm

Width

3.3mm

Height

850μm

Automotive Standard

No

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy