DiodesZetex DMTH N-Channel MOSFET, 49.8 A, 40 V Enhancement, 8-Pin PowerDI3333 DMTH4014LFVWQ-7
- RS Stock No.:
- 222-2886
- Mfr. Part No.:
- DMTH4014LFVWQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2000 units)*
€442.00
(exc. VAT)
€544.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.221 | €442.00 |
*price indicative
- RS Stock No.:
- 222-2886
- Mfr. Part No.:
- DMTH4014LFVWQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49.8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI3333 | |
| Series | DMTH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49.8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI3333 | ||
Series DMTH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex N-channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP.
Low RDS(ON) – ensures on state losses are minimized
Excellent Qgd x RDS (ON) product (FOM)
Wettable flank for improved optical inspection
Related links
- DiodesZetex DMTH N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMTH4014LFVWQ-7
- DiodesZetex DMTH N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMTH48M3SFVW-7
- DiodesZetex DMTH N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMTH10H009LFG-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMTH69 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
