Infineon OptiMOS-TM3 N-Channel MOSFET, 114 A, 40 V Enhancement, 8-Pin TSDSON BSZ028N04LSATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

€12.32

(exc. VAT)

€15.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 60€0.821€12.32
75 - 135€0.78€11.70
150 - 360€0.747€11.21
375 - 735€0.715€10.73
750 +€0.665€9.98

*price indicative

Packaging Options:
RS Stock No.:
222-4627
Mfr. Part No.:
BSZ028N04LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

114A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS-TM3

Package Type

TSDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

32nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

63W

Maximum Operating Temperature

150°C

Length

5.35mm

Height

1.2mm

Width

6.1mm

Standards/Approvals

No

Automotive Standard

No

The Infineon design of MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Pb-free lead plating; RoHS compliant

Superior thermal resistance 100% avalanche tested

Halogen-free according to IEC61249-2-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy